Parametric Equivalent
Parametric Equivalent

226L | |
|---|---|
DigiKey Part Number | 226L-ND |
Manufacturer | |
Manufacturer Product Number | 226L |
Description | CONN PLUG MONO 6.35MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Mating Length/Depth 1.200" (30.50mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Material Brass |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Actual Diameter 0.250" (6.35mm) | Housing Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.323" (8.20mm) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4833.1200 | SCHURTER Inc. | 455 | 4833.12-ND | 6,64000 € | Parametric Equivalent |
| NP2CM-B | Neutrik Americas, Inc. | 0 | 6473-NP2CM-B-ND | 9,59000 € | Parametric Equivalent |
| NP2X | Neutrik Americas, Inc. | 0 | 6473-NP2X-ND | 5,52000 € | Parametric Equivalent |
| NP2X-B | Neutrik Americas, Inc. | 0 | 6473-NP2X-B-ND | 6,77000 € | Parametric Equivalent |
| NP2X-BAG | Neutrik Americas, Inc. | 0 | 6473-NP2X-BAG-ND | 5,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,59660 € | 659,66 € |
| Unit Price without VAT: | 6,59660 € |
|---|---|
| Unit Price with VAT: | 7,84995 € |








