




220 | |
|---|---|
DigiKey Part Number | SC1066-ND |
Manufacturer | |
Manufacturer Product Number | 220 |
Description | CONN PLUG MONO 6.35MM R/A 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Termination Screw |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Mating Length/Depth 0.719" (18.30mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Material Copper Alloy |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Includes 5 pcs - 1 Connector, 1 Handle, 3 Screws |
Actual Diameter 0.250" (6.35mm) | Housing Material Plastic |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 8,92900 € | 89,29 € |
| 25 | 8,36960 € | 209,24 € |
| 50 | 7,97020 € | 398,51 € |
| 200 | 7,22770 € | 1.445,54 € |
| 400 | 6,88300 € | 2.753,20 € |
| 600 | 6,68912 € | 4.013,47 € |
| 1.000 | 6,45264 € | 6.452,64 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |



