



190 | |
|---|---|
DigiKey Part Number | SC1065-ND |
Manufacturer | |
Manufacturer Product Number | 190 |
Description | CONN PLUG STEREO 6.35MM 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Mating Length/Depth 1.200" (30.50mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Material Brass |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Actual Diameter 0.250" (6.35mm) | Housing Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 10 | 15,03700 € | 150,37 € |
| 25 | 14,09600 € | 352,40 € |
| 50 | 13,42340 € | 671,17 € |
| 100 | 12,78290 € | 1.278,29 € |
| 300 | 11,83037 € | 3.549,11 € |
| 500 | 11,41212 € | 5.706,06 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,05110 € |

