



188 | |
|---|---|
DigiKey Part Number | SC2784-ND |
Manufacturer | |
Manufacturer Product Number | 188 |
Description | CONN PLUG MONO 6.35MM 2COND |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Plug | Body Material Brass |
Gender Male | Body Color Silver |
Signal Lines Mono | Includes 2 pcs - 1 Connector, 1 Handle |
Industry Recognized Mating Diameter | Housing Material Brass |
Actual Diameter 0.250" (6.35mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.178" (4.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 10 | 9,36900 € | 93,69 € |
| 25 | 8,78240 € | 219,56 € |
| 50 | 8,36280 € | 418,14 € |
| 100 | 7,96370 € | 796,37 € |
| 300 | 7,37013 € | 2.211,04 € |
| 500 | 7,10946 € | 3.554,73 € |
| 1.000 | 6,77054 € | 6.770,54 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |


