
184 | |
|---|---|
DigiKey Part Number | 184-ND |
Manufacturer | |
Manufacturer Product Number | 184 |
Description | CONN PLUG MONO 6.35MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Series | Shielding Shielded |
Packaging Bulk | Mating Length/Depth 1.200" (30.50mm) |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Plug | Body Material Copper Alloy |
Gender Male | Body Color Silver |
Signal Lines Mono | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Industry Recognized Mating Diameter | Housing Material Copper Alloy |
Actual Diameter 0.250" (6.35mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.380" (9.65mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 10,51000 € | 105,10 € |
| 25 | 9,85120 € | 246,28 € |
| 50 | 9,38080 € | 469,04 € |
| 100 | 8,93320 € | 893,32 € |
| 300 | 8,26740 € | 2.480,22 € |
| 500 | 7,97506 € | 3.987,53 € |
| 1.000 | 7,59494 € | 7.594,94 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |


