
172 | |
|---|---|
DigiKey Part Number | SC2679-ND |
Manufacturer | |
Manufacturer Product Number | 172 |
Description | CONN PLUG MONO 6.35MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.188" (30.20mm) | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Body Color | Silver | |
Includes | 5 pcs - 1 Connector, 1 Handle, 1 Insulator Tube, 2 Screws | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Cable Opening | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,33070 € | 2.133,07 € |
| Unit Price without VAT: | 21,33070 € |
|---|---|
| Unit Price with VAT: | 25,38353 € |


