
15CL8MX | |
|---|---|
DigiKey Part Number | 137-15CL8MX-ND |
Manufacturer | |
Manufacturer Product Number | 15CL8MX |
Description | DIN CABLE MOUNT CONNECTOR, MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Color Silver |
Number of Positions 8 | Features Backshell, Cable Clamp, Strain Relief |
Shell Size - Insert DIN (270 Degree) | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Nickel |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,18290 € | 1.918,29 € |
| Unit Price without VAT: | 19,18290 € |
|---|---|
| Unit Price with VAT: | 22,82765 € |


