
13EL5F | |
|---|---|
DigiKey Part Number | 13EL5F-ND |
Manufacturer | |
Manufacturer Product Number | 13EL5F |
Description | CONN PLUG FMALE DIN 5POS SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | DIN (240 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | E | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Cable Clamp, Ground, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 34VDC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | - | |
Base Product Number | - |

