



128 | |
|---|---|
DigiKey Part Number | SC1039-ND |
Manufacturer | |
Manufacturer Product Number | 128 |
Description | CONN JACK MONO 6.35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Jack | Body Material Copper Alloy |
Gender Female | Body Color Silver |
Signal Lines Mono | Includes 2 pcs - 1 Connector, 1 Handle |
Industry Recognized Mating Diameter | Housing Material Copper Alloy |
Actual Diameter 0.253" (6.43mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,41000 € | 13,41 € |
| 10 | 11,39500 € | 113,95 € |
| 25 | 10,68080 € | 267,02 € |
| 50 | 10,17100 € | 508,55 € |
| 100 | 9,68580 € | 968,58 € |
| 250 | 9,07984 € | 2.269,96 € |
| 500 | 8,64696 € | 4.323,48 € |
| 1.000 | 8,23478 € | 8.234,78 € |
| Unit Price without VAT: | 13,41000 € |
|---|---|
| Unit Price with VAT: | 15,95790 € |




