



1230 | |
|---|---|
DigiKey Part Number | SC1042-ND |
Manufacturer | |
Manufacturer Product Number | 1230 |
Description | CONN JACK STEREO 6.35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Screw |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Shielding Shielded |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Jack | Body Material Brass |
Gender Female | Body Color Silver |
Signal Lines Stereo (3 Conductor, TRS) | Includes 2 pcs - 1 Connector, 1 Handle |
Industry Recognized Mating Diameter | Housing Material Brass |
Actual Diameter 0.253" (6.43mm) | Contact Material Brass |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Cable Opening 0.375" (9.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,25000 € | 19,25 € |
| 10 | 16,35800 € | 163,58 € |
| 25 | 15,33400 € | 383,35 € |
| 50 | 14,60220 € | 730,11 € |
| 100 | 13,90540 € | 1.390,54 € |
| 250 | 13,03580 € | 3.258,95 € |
| 500 | 12,41438 € | 6.207,19 € |
| Unit Price without VAT: | 19,25000 € |
|---|---|
| Unit Price with VAT: | 22,90750 € |

