
12016X | |
|---|---|
DigiKey Part Number | 12016X-ND |
Manufacturer | |
Manufacturer Product Number | 12016X |
Description | SWITCH TOGGLE 3POS R/A 1B/1B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch Panel Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Right Angle | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Standard Round | |
Actuator Length | 22.22mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Thermoplastic | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,02210 € | 2.502,21 € |
| Unit Price without VAT: | 25,02210 € |
|---|---|
| Unit Price with VAT: | 29,77630 € |

