114B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 1.292
Unit Price: 4,70000 €
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 478
Unit Price: 1,05000 €
Datasheet
Image for 114B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114B

DigiKey Part Number
SC1111-ND
Manufacturer
Manufacturer Product Number
114B
Description
SBC 2.4GHZ 4 CORE 4GB RAM
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Mounting Hardware, Thread Lock
Series
Operating Temperature
-20°C ~ 65°C
Packaging
Bulk
Voltage - Rated
48VDC
Part Status
Obsolete
Current Rating (Amps)
3 A
Connector Type
Phone Jack
Contact Material - Plating
Tin
Gender
Female
Body Material
Brass
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Silver, Black
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Actual Diameter
0.250" (6.35mm)
Housing Material
Polyester, Glass Filled
Number of Positions/Contacts
3 Conductors, 5 Contacts
Contact Material
Brass
Internal Switch(s)
Two Switches
Panel Hole Size
0.375" (9.52mm)
Mounting Type
Panel Mount, Through Hole
Thread Size
3/8"-32
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
114BXSwitchcraft Inc.1.292114BX-ND4,70000 €Direct
ACJS-MVS-5Amphenol Sine Systems Corp478889-ACJS-MVS-5-ND1,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes