
113FX | |
|---|---|
DigiKey Part Number | 137-113FX-ND |
Manufacturer | |
Manufacturer Product Number | 113FX |
Description | RING CIRCUIT CLOSED, SOLDER LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Single Switch |
Mfr | Mounting Type Panel Mount |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Color Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Polyester, Glass Filled |
Industry Recognized Mating Diameter | Contact Material Brass |
Actual Diameter 0.250" (6.35mm) | Thread Size 3/8"-32 |
Number of Positions/Contacts 3 Conductors, 4 Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,42700 € | 542,70 € |
| Unit Price without VAT: | 5,42700 € |
|---|---|
| Unit Price with VAT: | 6,45813 € |

