



113EX | |
|---|---|
DigiKey Part Number | SC2386-ND |
Manufacturer | |
Manufacturer Product Number | 113EX |
Description | CONN JACK MONO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Series | Operating Temperature -20°C ~ 65°C |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Active | Current Rating (Amps) 3 A |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Material Brass |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyester, Glass Filled |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch | Panel Hole Size 0.375" (9.52mm) |
Mounting Type Panel Mount, Through Hole | Thread Size 3/8"-32 |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,53630 € | 453,63 € |
| Unit Price without VAT: | 4,53630 € |
|---|---|
| Unit Price with VAT: | 5,39820 € |




