112A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 3.023
Unit Price: 3,58000 €
Datasheet
Image for 112A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112A

DigiKey Part Number
SC1104-ND
Manufacturer
Manufacturer Product Number
112A
Description
CONN JACK MONO 6.35MM PNL MNT
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Mounting Hardware, Thread Lock
Series
Operating Temperature
-20°C ~ 65°C
Packaging
Bulk
Voltage - Rated
48VDC
Part Status
Obsolete
Current Rating (Amps)
3 A
Connector Type
Phone Jack
Contact Material - Plating
Tin
Gender
Female
Body Material
Brass
Signal Lines
Mono
Body Color
Silver, Black
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Actual Diameter
0.250" (6.35mm)
Housing Material
Polyester, Glass Filled
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Brass
Internal Switch(s)
Single Switch
Panel Hole Size
0.375" (9.52mm)
Mounting Type
Panel Mount, Through Hole
Thread Size
3/8"-32
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
112AXSwitchcraft Inc.3.023SC1316-ND3,58000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes