
10J5086 | |
|---|---|
DigiKey Part Number | 10J5086-ND |
Manufacturer | |
Manufacturer Product Number | 10J5086 |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | Silver | |
Voltage - Rated | - | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | - | |
Body Color | - |

