
09CL4M | |
|---|---|
DigiKey Part Number | 09CL4M-ND |
Manufacturer | |
Manufacturer Product Number | 09CL4M |
Description | CONN PLUG MALE DIN 4POS SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Category | Fastening Type Push-Twist |
Mfr | Orientation 3 |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Shell Material Zinc Die Cast |
Connector Type | Shell Finish Nickel |
Number of Positions 4 | Contact Finish - Mating Tin |
Shell Size - Insert DIN (210 Degree) | Color Silver |
Mounting Type Free Hanging (In-Line) | Features Backshell, Cable Clamp, Strain Relief |
Termination Solder | Insert Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09CL4MX | Switchcraft Inc. | 99 | SC1559-ND | 16,62000 € | Direct |


