
09BL4M | |
|---|---|
DigiKey Part Number | 09BL4M-ND |
Manufacturer | |
Manufacturer Product Number | 09BL4M |
Description | CONN PLUG MALE DIN 4POS SOLDER |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder |
Category | Orientation 3 |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Obsolete | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Tin |
Number of Positions 4 | Color Silver |
Shell Size - Insert DIN (210 Degree) | Features Backshell, Cable Clamp, Strain Relief |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Die Cast, Nickel |
Termination Solder | Insert Material Plastic |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09BL4MX | Switchcraft Inc. | 57 | SC1607-ND | 11,56000 € | Direct |


