
05AK25 | |
|---|---|
DigiKey Part Number | 05AK25-ND |
Manufacturer | |
Manufacturer Product Number | 05AK25 |
Description | CABLE 1/4" MALE-RCA MALE 6FT |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 6.35mm (1/4", 0.25") To Phono (RCA) Plug 6.0' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phono (RCA) Plug | |
Channels | Mono | |
Length | 6.0' (1.83m) | |
Color | Gray | |
Shielding | Shielded | |
Usage | Headphones |


