



WT1 | |
|---|---|
DigiKey Part Number | 2299-WT1-ND |
Manufacturer | |
Manufacturer Product Number | WT1 |
Description | TOGGLE SWITCH PROTECTION BOOT |
Customer Reference | |
Detailed Description | Toggle, Full Boot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x0.75 | |
Size / Dimension | 0.945" (24.00mm) Height | |
Actuator Diameter | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | - |

