



TD2-1F-DC-3-H | |
|---|---|
DigiKey Part Number | 2299-TD2-1F-DC-3-H-ND |
Manufacturer | |
Manufacturer Product Number | TD2-1F-DC-3-H |
Description | SWITCH TOGGLE SPDT 50A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 50A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flatted | |
Actuator Length | 28.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Zinc Alloy, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |

