
TCAW-75 | |
|---|---|
DigiKey Part Number | 2299-TCAW-75-ND |
Manufacturer | |
Manufacturer Product Number | TCAW-75 |
Description | 7P RV TO 5-POLE FLAT |
Customer Reference | |
Detailed Description | Circular Connector Standard 7/5 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions (Convert From) 7 |
Manufacturer Switch Components | Number of Positions (Convert To) 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Style Standard | Housing Color Black |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Base Product Number |

