7 (6 + PE) Position Circular Connector Plug, Female Sockets and Male Pins Set Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7W-P1-Z

DigiKey Part Number
2299-TC7W-P1-Z-ND
Manufacturer
Manufacturer Product Number
TC7W-P1-Z
Description
CONN CIRC PLUG 7POS SET SCREW
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Plug, Female Sockets and Male Pins Set Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7 (6 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Set Screw
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Iron
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Cable Clamp
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.