
TC7-SE2-N | |
|---|---|
DigiKey Part Number | 2299-TC7-SE2-N-ND |
Manufacturer | |
Manufacturer Product Number | TC7-SE2-N |
Description | CONN RCPT MALE 7POS SET SCREW |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Male Pins Set Screw |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover) |
Connector Type | Shielding |
Number of Positions 7 (6 + PE) | Contact Material Brass |
Mounting Type Panel Mount | Insert Material Polyamide (PA), Nylon, Glass Filled |
Mounting Feature Flange | Applications Automotive |
Termination Set Screw | Base Product Number |
Fastening Type Push-Pull |

