
TC7-P2-Z | |
|---|---|
DigiKey Part Number | 2299-TC7-P2-Z-ND |
Manufacturer | |
Manufacturer Product Number | TC7-P2-Z |
Description | CONN PLUG FMALE 7POS SET SCREW |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Female Sockets Set Screw |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc |
Packaging Bulk | Color Silver |
Part Status Active | Features Cable Clamp |
Connector Type | Shielding |
Number of Positions 7 (6 + PE) | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Insert Material Polyacrylonitrile Butadiene Styrene (ABS) |
Termination Set Screw | Applications Automotive |
Fastening Type Push-Pull | Base Product Number |

