
TC2H-SE2-Z | |
|---|---|
DigiKey Part Number | 2299-TC2H-SE2-Z-ND |
Manufacturer | |
Manufacturer Product Number | TC2H-SE2-Z |
Description | CONN RCPT MALE 2POS SET SCREW |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Set Screw |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc |
Packaging Bulk | Color Silver |
Part Status Active | Features Cap (Cover) |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 200A |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Flange | Insert Material Polyacrylonitrile Butadiene Styrene (ABS) |
Termination Set Screw | Applications Automotive |
Fastening Type Push-Pull | Base Product Number |

