2 Position Circular Connector Plug, Female Sockets Set Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC2H-P3-Z

DigiKey Part Number
2299-TC2H-P3-Z-ND
Manufacturer
Manufacturer Product Number
TC2H-P3-Z
Description
CONN PLUG FMALE 2POS SET SCREW
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Set Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc
Series
Color
Silver
Packaging
Bulk
Features
Cable Clamp, Strain Relief
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
200A
Number of Positions
2
Cable Opening
1.000" (25.40mm)
Mounting Type
Free Hanging (In-Line)
Contact Material
Brass
Termination
Set Screw
Insert Material
Polyacrylonitrile Butadiene Styrene (ABS)
Fastening Type
Push-Pull
Applications
Automotive
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.