



TB2-2B-DC-1 | |
|---|---|
DigiKey Part Number | 2299-TB2-2B-DC-1-ND |
Manufacturer | |
Manufacturer Product Number | TB2-2B-DC-1 |
Description | SWITCH TOGGLE DPST-NO 20A 12V |
Customer Reference | |
Detailed Description | Toggle Switch DPST-NO Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) 20A (DC) | Base Product Number |
Voltage Rating - DC 12 V |

