
TB1-2F-AC-6 | |
|---|---|
DigiKey Part Number | 2299-TB1-2F-AC-6-ND |
Manufacturer | |
Manufacturer Product Number | TB1-2F-AC-6 |
Description | VAC DPDT ON-OFF-ON, SCREW, 15/32 |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 16.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Base Product Number |
Current Rating (Amps) 10A (AC) |

