Toggle Switch DPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB1-2B-DC-6

DigiKey Part Number
2299-TB1-2B-DC-6-ND
Manufacturer
Manufacturer Product Number
TB1-2B-DC-6
Description
SWITCH TOGGLE DPST-NO 20A 125V
Customer Reference
Detailed Description
Toggle Switch DPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
14 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
16.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.00mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Electrical Life
6,000 Cycles
Current Rating (Amps)
20A (AC), 21A (DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.