Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB1-1G-DC-WW

DigiKey Part Number
2299-TB1-1G-DC-WW-ND
Manufacturer
Manufacturer Product Number
TB1-1G-DC-WW
Description
SWITCH TOGGLE SPDT 25A 12V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
15.30mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Wire Leads
Packaging
Bulk
Panel Cutout Dimensions
Circular - 12.00mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
25A (DC)
Electrical Life
6,000 Cycles
Voltage Rating - DC
12 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.