Toggle Switch SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB1-1B-DC-WW

DigiKey Part Number
2299-TB1-1B-DC-WW-ND
Manufacturer
Manufacturer Product Number
TB1-1B-DC-WW
Description
SWITCH TOGGLE SPST-NO 25A 12V
Customer Reference
Detailed Description
Toggle Switch SPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
15.32mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Wire Leads
Packaging
Bulk
Panel Cutout Dimensions
Circular - 12.00mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
25A (DC)
Electrical Life
6,000 Cycles
Voltage Rating - DC
12 V
Base Product Number
Actuator Type
Standard Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 951
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.