



TA2-1F-DC-6 | |
|---|---|
DigiKey Part Number | 2299-TA2-1F-DC-6-ND |
Manufacturer | |
Manufacturer Product Number | TA2-1F-DC-6 |
Description | SWITCH TOGGLE SPDT 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 14 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 16.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 20A (AC), 21A (DC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |

