
TA2-1D-AC-1-O | |
|---|---|
DigiKey Part Number | 2299-TA2-1D-AC-1-O-ND |
Manufacturer | |
Manufacturer Product Number | TA2-1D-AC-1-O |
Description | SWITCH TOGGLE SPDT 12A 250V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 16.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Ingress Protection IP55 - Dust Protected, Water Resistant |
Current Rating (Amps) 12A (AC) | Base Product Number |

