
SRD1-2G-DC-1-RNN | |
|---|---|
DigiKey Part Number | 2299-SRD1-2G-DC-1-RNN-ND |
Manufacturer | |
Manufacturer Product Number | SRD1-2G-DC-1-RNN |
Description | SWITCH ROCKER DPDT 21A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20 (AC), 21 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Convex (Reverse V) |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP56 - Dust Protected, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 36.80mm x 21.00mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |

