
SRD1-2G-AC-1-RNN | |
|---|---|
DigiKey Part Number | 2299-SRD1-2G-AC-1-RNN-ND |
Manufacturer | |
Manufacturer Product Number | SRD1-2G-AC-1-RNN |
Description | SWITCH ROCKER DPDT 20A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Convex (Reverse V) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 21.20mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Base Product Number |

