
SRD1-2G-AC-1-BNN | |
|---|---|
DigiKey Part Number | 2299-SRD1-2G-AC-1-BNN-ND |
Manufacturer | |
Manufacturer Product Number | SRD1-2G-AC-1-BNN |
Description | SWITCH ROCKER DPDT 20A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Convex (Reverse V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP56 - Dust Protected, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 36.80mm x 21.20mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Base Product Number |

