
SRD1-1F-DC-1-BUU | |
|---|---|
DigiKey Part Number | 2299-SRD1-1F-DC-1-BUU-ND |
Manufacturer | |
Manufacturer Product Number | SRD1-1F-DC-1-BUU |
Description | SPDT ON-OFF-ON 2 BLUE LED- IP67 |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 21A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 14 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP56 - Dust Protected, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 36.80mm x 21.20mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC | Electrical Life 6,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |

