Rocker Switch SPDT 20 (AC), 20 (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 20 (AC), 20 (DC) 125 V Panel Mount, Snap-In
SRC1-1G-DC-1-B
SRC1-1G-DC-1-B

SRC1-1G-DC-1-B

DigiKey Part Number
2299-SRC1-1G-DC-1-B-ND
Manufacturer
Manufacturer Product Number
SRC1-1G-DC-1-B
Description
SWITCH ROCKER SPDT 10A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 20 (AC), 20 (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Convex (Reverse V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP56 - Dust Protected, Water Resistant
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 36.80mm x 15.30mm
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Mechanical Life
10,000 Cycles
Current Rating (Amps)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.626
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.