Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
SB-1B-DC-3-R
SB-1B-DC-3-R

SB-1B-DC-3-R

DigiKey Part Number
2299-SB-1B-DC-3-R-ND
Manufacturer
Manufacturer Product Number
SB-1B-DC-3-R
Description
HIGH AMPS STARTER-NO RED BOOT
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Mfr
Actuator Type
Round, Button, Rubber Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Rear
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 85°C
Circuit
Mechanical Life
10,000 Cycles
Switch Function
Off-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
60A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.