
SB-1B-DC-3-C | |
|---|---|
DigiKey Part Number | 2299-SB-1B-DC-3-C-ND |
Manufacturer | |
Manufacturer Product Number | SB-1B-DC-3-C |
Description | HIGH AMPS STARTER-NO, TUBE NUT |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Plunger, Metal |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 85°C |
Circuit | Mechanical Life 10,000 Cycles |
Switch Function Off-Mom | Electrical Life 6,000 Cycles |
Current Rating (Amps) 60A (DC) | Base Product Number |

