



SA-1B-DC-3-UL-P | |
|---|---|
DigiKey Part Number | 2299-SA-1B-DC-3-UL-P-ND |
Manufacturer | |
Manufacturer Product Number | SA-1B-DC-3-UL-P |
Description | SWITCH PB ENGINE START BLU |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking Engine Start Symbol |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 50A (DC) | Electrical Life 6,000 Cycles |
Voltage Rating - DC 12 V | Base Product Number |

