
RG1-1F-AC-1-B | |
|---|---|
DigiKey Part Number | 2299-RG1-1F-AC-1-B-ND |
Manufacturer | |
Manufacturer Product Number | RG1-1F-AC-1-B |
Description | VAC MID-SIZE, SPDT ON-OFF-ON |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Rectangular - 27.60mm x 13.80mm |
Switch Function | Approval Agency CSA, cURus, ENEC |
Current Rating (Amps) | Base Product Number |

