
RB1-1D-AC-2-B | |
|---|---|
DigiKey Part Number | 2299-RB1-1D-AC-2-B-ND |
Manufacturer | |
Manufacturer Product Number | RB1-1D-AC-2-B |
Description | VAC SCREW, SPDT ON-ON |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Threaded Body with Nut | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Base Product Number |
Current Rating (Amps) |

