
RA4-2A-AC-2-B | |
|---|---|
DigiKey Part Number | 2299-RA4-2A-AC-2-B-ND |
Manufacturer | |
Manufacturer Product Number | RA4-2A-AC-2-B |
Description | VAC ROUND, DP OFF-ON, IP65 |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency cURus, ENEC |
Current Rating (Amps) | Base Product Number |

