



RA4-1B-DC-2-B | |
|---|---|
DigiKey Part Number | 2299-RA4-1B-DC-2-B-ND |
Manufacturer | |
Manufacturer Product Number | RA4-1B-DC-2-B |
Description | SWITCH ROCKER SPST-NO 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 16 (AC), 20 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency cURus, ENEC |
Current Rating (Amps) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC | Base Product Number |

