



PP-1A-DC-7-B | |
|---|---|
DigiKey Part Number | 2299-PP-1A-DC-7-B-ND |
Manufacturer | |
Manufacturer Product Number | PP-1A-DC-7-B |
Description | SWITCH PUSHBUTTON SPST 75A 12V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.20mm Dia |
Type Standard | Operating Temperature -25°C ~ 85°C |
Circuit | Mechanical Life 10,000 Cycles |
Switch Function On-Off | Electrical Life 6,000 Cycles |
Current Rating (Amps) 75A (DC) | Base Product Number |

