



PD-1E-DC-9-UL | |
|---|---|
DigiKey Part Number | 2299-PD-1E-DC-9-UL-ND |
Manufacturer | |
Manufacturer Product Number | PD-1E-DC-9-UL |
Description | ANTI VANDAL SPDT ON-(ON) - IP67 |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 10A (DC) | Electrical Life 6,000 Cycles |
Voltage Rating - DC 14 V | Base Product Number |
Actuator Type Round, Button |

