Pushbutton Switch SPST Standard (Footswitch) Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2-1B-AC-5

DigiKey Part Number
2299-PA2-1B-AC-5-ND
Manufacturer
Manufacturer Product Number
PA2-1B-AC-5
Description
VAC COMPACT PUSH -NO, SOLDER
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard (Footswitch) Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard (Footswitch)
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Plunger, Metal
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.20mm Dia
Operating Temperature
-20°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.