LED Panel Indicator Red Diffused 110° 2.4V 20mA Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP4-10-1-R

DigiKey Part Number
2299-LP4-10-1-R-ND
Manufacturer
Manufacturer Product Number
LP4-10-1-R
Description
LED PNL IND RED DIFF 10MM QUICK
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 110° 2.4V 20mA Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.4V
Manufacturer
Switch Components
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.64" (16.20mm)
Part Status
Active
Lens Size
10.00mm Dia
Type
LED
Lens Style
Round with Protrusive Head
Lamp Color
Red
Millicandela Rating
250mcd
Lens Color
White
Viewing Angle
110°
Lens Transparency
Diffused
Termination Style
Quick Connect - 0.250" (6.3mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.